NXP Semiconductors MCIMX35LPDK Embedded System Development Boards and Kits

I.MX35 Application Processor and SOC Development Kit 256MB RAM 64MB/2GB NAND Flash/NOR Flash

Product Technical Specifications

  • Dev Kit Description

    The i.MX35 Product Development Kit (PDK) provides an innovative three stack hardware platform and robust software solution to enable engineers to develop with the i.MX35 processor. Based on the powerful ARM1136™ core, the i.MX35 processor delivers a high-performance, low-power, cost-effective solution for a variety of devices, including those that require an open operating system and a robust user interface such as automotive infotainment, portable navigation devices and human machine interface (HMI) applications. Building on the success of the i.MX31 and i.MX27 PDKs, this comprehensive hardware and software development kit allows customers faster time to market by providing maximum re-use.

  • Dev Kit Features

    • Modular hardware enabling multiple connectivity technologies
    • Optimized development software for Linux®, Windows® Embedded CE 6.0 and open operating systems
    • Out-of-box experience, complete with demonstration software and performance data
    • Maximum performance and power savings
    • Complete "Design. Debug. Demo." capability as simple as 1,2,3
    • i.MX35 Applications Processor Module
      • ARM11™
      • Memory
        • 256MB NAND FLASH
        • 64 MB NOR FLASH
        • 2 GB NAND FLASH
      • Power Management (PMIC MC13982) + Power Circuitry
      • Audio codec (SGTL 5000)
    • Debug Module (Software Development)
      • Debug Ethernet Port
      • Debug Serial Port
      • JTAG
      • Reset, Interrupt, Boot Switches
      • Debug LEDs
      • CodeTest Interface
      • Power Source
      • Current/Power Monitoring
    • Personality Module (Demo-ready)
      • User I/O
      • 7" TFT WVGA screen display with touchscreen
      • CMOS image sensor
      • U/I connector for display/keypad
      • Auxiliary video input for display from external video source
      • CAN connector
      • Two USB ports
      • 10/100 Ethernet port
      • MLB interface
      • SD card, ATA, HDD interfaces
  • Dev Kit Additional Information

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    99 weeks
    • Price: $1,679.72
    1. 1+ $1,679.72
    2. 5+ $1,662.92
    3. 10+ $1,646.29
    4. 25+ $1,629.83
    5. 50+ $1,613.53
    6. 100+ $1,597.39
    7. 500+ $1,581.42
    8. 1000+ $1,565.60
    9. 5000+ $1,549.95
MCIMX35LPDK

MCIMX35LPDK NXP Semiconductors

NXP SemiconductorsMCIMX35LPDKEmbedded System Development Boards and Kits

I.MX35 Application Processor and SOC Development Kit 256MB RAM 64MB/2GB NAND Flash/NOR Flash

  • Dev Kit Description

    The i.MX35 Product Development Kit (PDK) provides an innovative three stack hardware platform and robust software solution to enable engineers to develop with the i.MX35 processor. Based on the powerful ARM1136™ core, the i.MX35 processor delivers a high-performance, low-power, cost-effective solution for a variety of devices, including those that require an open operating system and a robust user interface such as automotive infotainment, portable navigation devices and human machine interface (HMI) applications. Building on the success of the i.MX31 and i.MX27 PDKs, this comprehensive hardware and software development kit allows customers faster time to market by providing maximum re-use.

  • Dev Kit Features

    • Modular hardware enabling multiple connectivity technologies
    • Optimized development software for Linux®, Windows® Embedded CE 6.0 and open operating systems
    • Out-of-box experience, complete with demonstration software and performance data
    • Maximum performance and power savings
    • Complete "Design. Debug. Demo." capability as simple as 1,2,3
    • i.MX35 Applications Processor Module
      • ARM11™
      • Memory
        • 256MB NAND FLASH
        • 64 MB NOR FLASH
        • 2 GB NAND FLASH
      • Power Management (PMIC MC13982) + Power Circuitry
      • Audio codec (SGTL 5000)
    • Debug Module (Software Development)
      • Debug Ethernet Port
      • Debug Serial Port
      • JTAG
      • Reset, Interrupt, Boot Switches
      • Debug LEDs
      • CodeTest Interface
      • Power Source
      • Current/Power Monitoring
    • Personality Module (Demo-ready)
      • User I/O
      • 7" TFT WVGA screen display with touchscreen
      • CMOS image sensor
      • U/I connector for display/keypad
      • Auxiliary video input for display from external video source
      • CAN connector
      • Two USB ports
      • 10/100 Ethernet port
      • MLB interface
      • SD card, ATA, HDD interfaces
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    99 weeks
    • Price: $1,679.72
    1. 1+$1,679.72
    2. 5+$1,662.92
    3. 10+$1,646.29
    4. 25+$1,629.83
    5. 50+$1,613.53
    6. 100+$1,597.39
    7. 500+$1,581.42
    8. 1000+$1,565.60
    9. 5000+$1,549.95