NXP SemiconductorsMCIMX6SLEVKEmbedded System Development Boards and Kits
I.MX6SL Application Processor and SOC Evaluation Kit 1000MHz CPU 1GB RAM NAND/SPI Flash Android/Linux
Compliant | |
5A992c. | |
Active | |
8542.31.00.45 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The next installment in a line of highly-flexible, market-focused development tools with an Evaluation Kit (EVK) based on the i.MX 6SoloLite applications processor. The i.MX 6SoloLite is the first system-on-a-chip (SoC) incorporating a high-performance 1 GHz ARM® Cortex™-A9 CPU and integrated E Ink® and Sipix® display controllers to drive current and next-generation electronic paper display (EPD) panels.
This EVK enables EPD and/or LCD or HDMI display, touch control, audio playback as well as the ability to add WLAN, a 3G modem or Bluetooth® technology. Additionally, the EVK was designed to facilitate software development with the ultimate goal of faster time to market through the support of both Linux® and Android™ operating systems.
Dev Kit Features
Processor
- Freescale i.MX 6SoloLite 1 GHz based on ARM® Cortex™-A9 core
- Freescale PF0100 PMIC
Memory
- 1 GB LPDDR2 running at 400 MHz
- Footprint for managed NAND (eMMC/eSD)
- SPI flash
- Three secure digital (SD)/multimedia card (MMC) sockets
Display board Interface
- E Ink EPD board with MMA8450QT three-axis digital accelerometer
- LCD daughter card
- HDMI daughter card
Audio
- Wolfson WM8962 audio codec
- Audio HP jack
- External speaker connection
- Microphone
Connectivity
- USB host connectors
- Micro USB OTG connector
- Ethernet (10/100T) connector
- SIM card socket
- Mini PCI Express® connector
Debug
- JTAG connector
- One console UART
Dev Kit Additional Information