Microchip TechnologyMCP101T-460I/TTSupervisory Circuits

Processor Supervisor 4.475V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

For additional circuit stability, add Microchip Technology's MCP101T-460I/TT microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.475 V, with a minimum of 4.35 V and a maximum of 4.6 V.

648 parts: Ships today

    Total$0.29Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1729+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      648
      Country Of origin:
      Thailand
         
      • Price: $0.2906
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1729+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 648 parts
      • Price: $0.2906