Microchip TechnologyMCP103T-475E/TTSupervisory Circuits

Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

For an extra layer of protection, use this MCP103T-475E/TT microprocessor supervisory circuit from Microchip Technology to have another processor take control in case of an emergency. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.561 V and a maximum of 4.7 V.

6,000 parts: Ships today

    Total$1,603.20Price for 3000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2403+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 6,000 parts
      • Price: $0.5344