Microchip TechnologyMCP111T-300E/TTSupervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

The voltage detector MCP111T-300E/TT voltage monitor ic, developed by Microchip Technology, can help you protect your sensitive circuits from over-voltage. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.886 V and a maximum of 2.974 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1,143 parts: Ships tomorrow

    Total$0.35Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      1143
      Country Of origin:
      Thailand
         
      • Price: $0.3524
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,143 parts
      • Price: $0.3524