Microchip TechnologyMCP111T-315E/LBSupervisory Circuits

Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SC-70 T/R

Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this voltage detector MCP111T-315E/LB voltage monitor IC from Microchip Technology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.034 V and a maximum of 3.126 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

2,900 parts: Ships today

    Total$0.31Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      2900
      Country Of origin:
      Thailand
         
      • Price: $0.3149
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,900 parts
      • Price: $0.3149