Microchip TechnologyMCP111T-475E/TTSupervisory Circuits

Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

When your circuit needs protection from any voltage spikes be sure to use this voltage detector MCP111T-475E/TT voltage monitor IC from Microchip Technology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.561 V and a maximum of 4.7 V.

2,200 parts: Ships tomorrow

    Total$0.37Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      2200
      Country Of origin:
      Thailand
         
      • Price: $0.3651
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,200 parts
      • Price: $0.3651