Microchip TechnologyMCP120-450DI/TOSupervisory Circuits
Processor Supervisor 4.375V 1 Active Low/Open Drain 3-Pin TO-92 Bag Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |
Control the core processor in case of failure with the MCP120-450DI/TO microprocessor supervisory circuit, developed by Microchip Technology. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.375 V, with a minimum of 4.25 V and a maximum of 4.5 V.
EDA / CAD Models |