Microchip TechnologyMCP121T-270E/LBSupervisory Circuits

Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SC-70 T/R

If your core processor fails to meet your circuit's demands, use the MCP121T-270E/LB microprocessor supervisory circuit from Microchip Technology as a backup. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.591 V and a maximum of 2.67 V.

2,998 parts: Ships tomorrow

    Total$0.41Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      2998
      Country Of origin:
      Thailand
         
      • Price: $0.4067
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,998 parts
      • Price: $0.4067