Microchip TechnologyMCP121T-475E/TTSupervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
If your core processor fails to meet your circuit's demands, use the MCP121T-475E/TT microprocessor supervisory circuit from Microchip Technology as a backup. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.561 V and a maximum of 4.7 V. This part has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |