Microchip TechnologyMCP1252T-33X50I/MSCharge Pump

Charge Pump STPUP/STPDN 3.3V/5V 150mA 8-Pin MSOP T/R

Do you have to convert a direct current from one voltage level to another? The Microchip Technology MCP1252T-33X50I/MS charge pump voltage doubler gives you the ability to do just that. With an output that has a voltage of 3.3|5 V, this is power management at its best. Its output produces a current of 150 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.1|2.7 V and a maximum of 5.5 V.

490 parts: Ships today

    Total$1.63Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      490
      Country Of origin:
      Thailand
         
      • Price: $1.63
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 490 parts
      • Price: $1.63