Reduced Price
Microchip TechnologyMCP1256/7/8/9EVPower Management Development Boards and Kits
MCP1256/MCP1257/MCP1258/MCP1259 Charge Pump Evaluation Board Automotive AEC-Q100
Supplier Unconfirmed | |
3E991 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
This MCP1256/7/8/9EV power management development kit from Microchip Technology will help prevent unneeded energy consumption.
Dev Kit Description
The MCP1256/7/8/9 Charge Pump Evaluation Board is an evaluation and demonstration tool. MCP1256/7/8/9 Regulated 3.3V, Low-Ripple Charge Pumps with Low Operating Current SLEEP Mode or BYPASS Mode. The design provides for dynamic versatility.The MCP1256/7/8/9 Charge Pump Evaluation Board is setup to evaluate simple, stand-alone, dc-to-dc conversion. Two evaluation circuits are provided, demonstrating the versatility of the MCP1256/7/8/9 device family.
Dev Kit Features
- Evaluation of the MCP1256 in a 10-pin MSOP package
- Evaluation of the MCP1259 in a 10-pin MSOP package
- Simple, stand-alone operation
- Powered from external bench supply or compatible battery input
- Surface-mount design
- Fully assembled and tested
Dev Kit Additional Information