Microchip TechnologyMCP1259T-E/UNDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up MCP1259T-E/UN DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.1(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 1.8 V and not exceeding a voltage of 3.6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 84.5(typ) % efficient. This part offers a switching frequency of 650(Typ) kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |