Microchip TechnologyMCP1319T-29LE/OTSupervisory Circuits

Processor Supervisor 2.9V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R

Do your circuit's needs demand a great deal from your processor? The MCP1319T-29LE/OT microprocessor supervisory circuit from Microchip Technology is the perfect backup solution. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.9 V, with a minimum of 2.857 V and a maximum of 2.944 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

Total In Stock: 6,015 parts

Regional Inventory: 3,015

    Total$0.43Price for 1

    3,015 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      3015
      Country Of origin:
      Thailand
         
      • Price: $0.4310
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,015 parts
      • Price: $0.4310
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 3,000 parts
      • Price: $0.6289