Microchip TechnologyMCP1320T-29FE/OTSupervisory Circuits
Processor Supervisor 2.9V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
2240 | |
Active Low/Open Drain | |
2.857 | |
2.9 | |
2.944 | |
2 to 4.7 | |
1 | |
5.5 | |
10 | |
240 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Thanks to Microchip Technology, your circuit can return to normal functionality in case of processor failure with the MCP1320T-29FE/OT microprocessor supervisory circuit. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.9 V, with a minimum of 2.857 V and a maximum of 2.944 V.
EDA / CAD Models |