EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 2240 |
Output Driver | Active Low/Open Drain |
Minimum Reset Threshold Voltage (V) | 2.857 |
Typical Reset Threshold Voltage (V) | 2.9 |
Maximum Reset Threshold Voltage (V) | 2.944 |
Monitored Voltage (V) | 1 to 5.5 |
Minimum Operating Supply Voltage (V) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 10 |
Maximum Power Dissipation (mW) | 240 |
Power Fail Detection | No |
Watchdog Timer | Yes |
Manual Reset | Yes |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Type | Power Supply Monitor |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |