EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Driver Type | Low Side |
Driver Configuration | Non-Inverting |
Number of Drivers | 2 |
Type | IGBT|MOSFET |
Process Technology | CMOS|TTL |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 28 |
Maximum Fall Time (ns) | 28 |
Maximum Propagation Delay Time (ns) | 48 |
Input Logic Compatibility | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Supply Current (mA) | 2 |
Typical Input Low Threshold Voltage (V) | 1.3 |
Typical Input High Threshold Voltage (V) | 1.5 |
Peak Output Current (A) | 4.5(Typ) |
Output Resistance (Ohm) | 2.2|2.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |