Microchip TechnologyMCP1416T-E/OTGate and Power Drivers

Driver 1.5A 1-OUT Low Side Non-Inv 5-Pin SOT-23 T/R

Switch between states in a high power transistor by using this MCP1416T-E/OT power driver developed by Microchip Technology. This device has a maximum power dissipation of 390 mW. Its maximum power dissipation is 390 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has an operating temperature range of -40 °C to 125 °C.

3,066 parts: Ships today

    Total$0.74Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      3066
      Country Of origin:
      Thailand
         
      • Price: $0.7369
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,066 parts
      • Price: $0.7369