Microchip TechnologyMCP14700-E/MFGate and Power Drivers
Driver 3.5A 2-OUT High Side/Low Side Non-Inv 8-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
High and Low Side | |
Non-Inverting | |
2 | |
Independent | |
MOSFET | |
2 | |
10(Typ) | |
10(Typ) | |
36 | |
CMOS|TTL | |
4.5 | |
5 | |
5.5 | |
0.045(Typ) | |
1.2 | |
1.6 | |
3.5(Typ) | |
1 | |
-40 | |
125 | |
Extended | |
Synchronous|Undervoltage Lockout | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
Ideal for high voltage transistors this MCP14700-E/MF power driver manufactured by Microchip Technology will help switch junction. Its typical operating supply voltage is 5 V. This device has a maximum propagation delay time of 36 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |