Reduced Price
Microchip TechnologyMCP14A0302T-E/KBAGate and Power Drivers
Driver 3A 2-OUT Low Side Non-Inv 8-Pin WDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
8 |
EDA / CAD Models |