Microchip Technology MCP14A0304T-E/MS Gate and Power Drivers
Driver 3A 2-OUT Low Side Half Brdg Non-Inv 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Side | |
Non-Inverting | |
Half Bridge | |
2 | |
IGBT|MOSFET | |
2 | |
17 | |
17 | |
26 | |
4.5 | |
18 | |
0.9 | |
1.3 | |
1.6 | |
3(Typ) | |
1.6|2.4 | |
630 | |
-40 | |
125 | |
Extended | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 |
