Microchip TechnologyMCP14A0452-E/SNGate and Power Drivers
Driver 4.5A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Low Side | |
Non-Inverting | |
1 | |
IGBT|MOSFET | |
1 | |
14 | |
14 | |
27 | |
4.5 | |
18 | |
0.58 | |
1.3 | |
1.6 | |
4.5(Typ) | |
1.2|1.6 | |
9000 | |
-40 | |
125 | |
Extended | |
Yes | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |