Microchip TechnologyMCP1501T-33E/SNVoltage References
V-Ref Precision 3.3V 20mA 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Fixed | |
Series | |
0.1% | |
50ppm/°C | |
70ppm/mA | |
50ppm/V | |
3.3 | |
5.5 | |
20(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |