Microchip TechnologyMCP1603LT-330I/OSDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Supplier Package | TSOT |
5 |
EDA / CAD Models |