Microchip TechnologyMCP16301HT-E/CHDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.7V to 36V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down MCP16301HT-E/CH DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.6 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4 V and no higher than 30 V. With an adjustable output that has a voltage of 2 to 15 V, this is power management at its best. This converter is 96 % efficient. To produce a constant current at your output, supply your circuit with a line regulation of 0.01%/V(Typ). You can operate this at a switching frequency of 500(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
