Microchip TechnologyMCP1630T-E/MCPWM and Resonant Controllers
Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
EDA / CAD Models |