Microchip TechnologyMCP1630VT-E/MSPWM and Resonant Controllers
Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Generate and regulate a stable current with this MCP1630VT-E/MS current controller by Microchip Technology. It has single PWM output. This current mode controller supports boost|buck|flyback topology. It has a switching frequency of 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This current mode controller's maximum duty cycle is 0(Min) %. This current mode controller has an operating temperature range of -40 °C to 125 °C. This device has a maximum of 6 V.
EDA / CAD Models |