Microchip TechnologyMCP1631-E/SSPWM and Resonant Controllers

Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin SSOP Tube Automotive AEC-Q100

Manage output current into an external circuit using this MCP1631-E/SS current controller from Microchip Technology. Its single PWM output produces a current of 250 mA. This part offers a switching frequency of 2000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 0(Min) %. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 201
  • Manufacturer Lead Time:
    5 weeks
    • Price: $2.249
    1. 201+$2.249
    2. 250+$2.226
    3. 500+$2.204
    4. 1000+$2.182
    5. 2000+$2.160
    6. 2500+$2.139
    7. 3000+$2.117
    8. 4000+$2.096
    9. 5000+$2.075
    10. 10000+$2.054