Microchip TechnologyMCP1631-E/STPWM and Resonant Controllers
Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin TSSOP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Current Mode PWM Controller | |
Current Mode PWM Controller | |
1 | |
2000 | |
0(Min) | |
250 | |
2.5 | |
2.7 | |
3 | |
5.5 | |
No | |
Yes | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
Efficiently control the voltages across your project by using Microchip Technology's MCP1631-E/ST current controller. Its single PWM output produces a current of 250 mA. Its switching regulator has a frequency of 2000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This current mode controller's maximum duty cycle is 0(Min) %.
EDA / CAD Models |