Microchip TechnologyMCP1631VHV-500E/SSPWM and Resonant Controllers
Voltage Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin SSOP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 7.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |