10% Off

Microchip TechnologyMCP1632-AAE/MSPWM and Resonant Controllers

Current Mode PWM Controller 350kHz 8-Pin MSOP Tube

This MCP1632-AAE/MS current controller by Microchip Technology will provide current from an external source to an external system in order to properly create a barrier. This current mode controller supports boost|flyback topology. It has a switching frequency of 300(Typ) kHz. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This current mode controller's maximum duty cycle is 95 %. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V.

No Stock Available

Quantity Increments of 100 Minimum 300
  • Date Code:
    1347+
    Manufacturer Lead Time:
    6 weeks
    Country Of origin:
    Thailand
    • Price: $1.0115
    1. 300+$1.0115