Microchip TechnologyMCP1632-BAE/MSPWM and Resonant Controllers
Current Mode PWM Controller 690kHz 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
This MCP1632-BAE/MS current controller by Microchip Technology will generate a stable current for optimal operation for an electronic system. This current mode controller supports boost|flyback topology. You can operate this at a switching frequency of 600(Typ) kHz. This current mode controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This current mode controller's maximum duty cycle is 95 %.
EDA / CAD Models |