Microchip TechnologyMCP1640CT-I/CHYDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up MCP1640CT-I/CHY DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.35 A. Use this part at voltages between 0.65 V and 5.5 V. With an adjustable output that has a voltage of 2 to 5.5 V, this is power management at its best. This converter is 96(typ) % efficient. Operate at a constant current by utilizing the load regulation of 0.01%(Typ) and line regulation of 0.01%/V(Typ). It has a switching frequency of 500(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |