Microchip TechnologyMCP1643-I/MCDC to DC Converter and Switching Regulator Chip

Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin DFN EP Tube

Adjust the voltage level of your devices with this step up MCP1643-I/MC DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.55(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 0.5 V and not exceeding a voltage of 5 V. With an adjustable output that has a voltage of 0.6 to 5 V, this is power management at its best. Its switching regulator has a frequency of 850 to 1150 kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C. The converter is ideal for operating at an isolation of Isolated.

No Stock Available

Quantity Increments of 1 Minimum 300
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.032
    1. 300+$1.032