Microchip Technology MCP1650DM-DDSC1 Power Management Development Boards and Kits
MCP1650 DC to DC Controller 5V Output Demonstration Board Automotive AEC-Q100
Product Technical Specifications
Supplier Unconfirmed | |
3E991 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
-
Dev Kit Description
The MCP1650 SEPIC Power Supply Demo Board is used to evaluate Microchip’s MCP1650 boost controller in a low power application that requires a regulated output voltage from an input source that can be greater than, less than, or equal to the output voltage. As provided, the MCP1650 SEPIC Power Supply Demo Board generates a 5.0V output from a 3.0V to 7.0V source. -
Dev Kit Features
-Programmed MCP1650 White LED intensity control via the PIC10F202-Nine white LEDs connected in series-PIC10F202 is used to generate the PWM signal which controls the intensity of the LEDs-Push button selection for three levels of intensity control-Includes three AA battery holder (batteries not included) -
Dev Kit Additional Information
Selector Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdfDatasheet:http://ww1.microchip.com/downloads/en/DeviceDoc/21876B.pdfQuick Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/51894B.pdfUser Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/51581A.pdf
