Microchip TechnologyMCP1652R-E/MSDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Do you have a low DC voltage which needs to be stepped up? Use this MCP1652R-E/MS DC voltage controller from Microchip Technology.
EDA / CAD Models |