50% Off

Microchip TechnologyMCP1700-1202E/TOLinear Regulators

LDO Regulator Pos 1.2V 0.2A Automotive AEC-Q100 3-Pin TO-92 Bag

If you need to maintain a steady voltage on your circuit, then this LDO MCP1700-1202E/TO linear regulator from Microchip Technology is perfect for you! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2(Min) A. Use this part at voltages between 2.3 V and 6 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ). This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.35@200mA V. Its polarity is positive.

231 parts: Ships today

    Total$0.08Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1339+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 231 parts
      • Price: $0.0808