Microchip TechnologyMCP1700-3002E/TOLinear Regulators

LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag

Never worry about components not turning off and on due to lack of voltage with this LDO MCP1700-3002E/TO linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.178@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. It only needs a voltage of at least 2.3 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ) is necessary for providing a constant voltage level at your output. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.35@250mA V.

2,473 parts: Ships today

    Total$0.40Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1403+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,473 parts
      • Price: $0.4001