Microchip TechnologyMCP1700T-2502E/TTLinear Regulators
LDO Regulator Pos 2.5V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This LDO MCP1700T-2502E/TT linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.178@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. Use this part at voltages between 2.3 V and 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.35@250mA V. Its polarity is positive.
EDA / CAD Models |