Microchip TechnologyMCP1700T-2802E/TTLinear Regulators

LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R

This LDO MCP1700T-2802E/TT linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.178@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Using a load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ) is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.35@250mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

5,949 parts: Ships today

    Total$0.47Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      5949
      Country Of origin:
      Thailand
         
      • Price: $0.4663
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 5,949 parts
      • Price: $0.4663