Microchip Technology MCP1700T-3002E/MB Linear Regulators

LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R

Having trouble maintaining a steady voltage? This LDO MCP1700T-3002E/MB linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.178@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.35@250mA V.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.4401
    1. 1000+ $0.4401
    2. 2000+ $0.4301
    3. 3000+ $0.4258
    4. 4000+ $0.4215
    5. 5000+ $0.4173
    6. 10000+ $0.4132
    7. 20000+ $0.4090
    8. 25000+ $0.4049
    9. 50000+ $0.4009
MCP1700T-3002E/MB

MCP1700T-3002E/MB Microchip Technology

Microchip TechnologyMCP1700T-3002E/MBLinear Regulators

LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R

Having trouble maintaining a steady voltage? This LDO MCP1700T-3002E/MB linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.178@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.35@250mA V.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.4401
    1. 1000+$0.4401
    2. 2000+$0.4301
    3. 3000+$0.4258
    4. 4000+$0.4215
    5. 5000+$0.4173
    6. 10000+$0.4132
    7. 20000+$0.4090
    8. 25000+$0.4049
    9. 50000+$0.4009