Microchip TechnologyMCP1700T-3302E/MBLinear Regulators

LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q100

Stable power is ideal for better processing this LDO MCP1700T-3302E/MB linear regulator developed by Microchip Technology will help do so. Its typical dropout voltage at current is 0.178@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ) is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.35@250mA V. Its polarity is positive.

2,000 parts: Ships in 3 days

    Total$390.00Price for 1000

    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2525+
      Manufacturer Lead Time:
      52 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.39