Microchip Technology MCP1701AT-3002I/CB Linear Regulators

LDO Regulator Pos 3V 0.15A 3-Pin SOT-23A T/R

Product Technical Specifications

Stable voltages are always needed for sensitive systems implement this LDO MCP1701AT-3002I/CB linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.4@150mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 150 mW. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which does not exceed 10 V. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 3% and line regulation of 0.3%/V you can provide a constant voltage at your output. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.7@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

Symbols and Footprints

A datasheet is only available for this product at this time.

MCP1701AT-3002I/CB

MCP1701AT-3002I/CB Microchip Technology

Microchip TechnologyMCP1701AT-3002I/CBLinear Regulators

LDO Regulator Pos 3V 0.15A 3-Pin SOT-23A T/R

Stable voltages are always needed for sensitive systems implement this LDO MCP1701AT-3002I/CB linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.4@150mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 150 mW. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which does not exceed 10 V. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 3% and line regulation of 0.3%/V you can provide a constant voltage at your output. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.7@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.6000
    1. 3000+$0.6000
    2. 6000+$0.5964
    3. 9000+$0.5927
    4. 12000+$0.5891
    5. 15000+$0.5854
    6. 24000+$0.5816
    7. 30000+$0.5779
    8. 45000+$0.5741
    9. 75000+$0.5702