Microchip TechnologyMCP1701AT-5002I/MBLinear Regulators

LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-89 T/R

This LDO MCP1701AT-5002I/MB linear regulator from Microchip Technology acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.38@200mA V. This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. The best way to provide power to your application is by using this, which needs a voltage lower than 10 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1.6% and line regulation of 0.3%/V. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.6@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Total In Stock: 2,730 parts

Regional Inventory: 730

    Total$0.63Price for 1

    730 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      730
      Country Of origin:
      Japan
         
      • Price: $0.6261
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 730 parts
      • Price: $0.6261
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2349+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 2,000 parts
      • Price: $0.5771