Microchip TechnologyMCP1702-4002E/TOLinear Regulators

LDO Regulator Pos 4V 0.25A 3-Pin TO-92 Bag

This LDO MCP1702-4002E/TO linear regulator developed by Microchip Technology keeps the power stable! Its typical dropout voltage at current is 0.525@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 13.2 V. With a fixed output that has a voltage of 4 V, this is power management at its best. Users like the load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.725@250mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

707 parts: Ships today

    Total$0.10Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1338+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Taiwan
      • In Stock: 707 parts
      • Price: $0.1028