Microchip TechnologyMCP1702T-1202E/CBLinear Regulators

LDO Regulator Pos 1.2V 0.25A Automotive AEC-Q100 3-Pin SOT-23A T/R

Stable voltages are always needed for sensitive systems implement this LDO MCP1702T-1202E/CB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. Use this part at voltages between 2.7 V and 13.2 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. By operating at a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.504
    1. 3000+$0.504