Microchip TechnologyMCP1702T-1502E/MBLinear Regulators

LDO Regulator Pos 1.5V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R

This LDO MCP1702T-1502E/MB linear regulator from Microchip Technology acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. By only needing an input voltage of 2.7 V with a maximum of 13.2 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Using a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

4,637 parts: Ships today

    Total$0.52Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Taiwan
         
      • Price: $0.5150
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 637 parts
      • Price: $0.5150
    • (1000)

      Ships today

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,000 parts
      • Price: $0.49