Microchip TechnologyMCP1702T-2502E/CBLinear Regulators
LDO Regulator Pos 2.5V 0.25A Automotive AEC-Q100 3-Pin SOT-23A T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.8(Max) |
Package Length | 3.1(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23A |
3 |
Make a theoretical system actual by providing stable voltages with this LDO MCP1702T-2502E/CB linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.75@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 13.2 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) is needed for a programmable DC power supply. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@250mA V.
EDA / CAD Models |