Microchip TechnologyMCP1702T-2502E/MBLinear Regulators

LDO Regulator Pos 2.5V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R

Having trouble maintaining a steady voltage? This LDO MCP1702T-2502E/MB linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.75@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 13.2 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 1.1@250mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Total In Stock: 995 parts

Quantity Increments of 1 Minimum 5
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: