Microchip TechnologyMCP1702T-3002E/CBLinear Regulators

LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 3-Pin SOT-23A T/R

Control the voltage level of your circuit with this LDO MCP1702T-3002E/CB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.625@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 13.2 V. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.975@250mA V. Its polarity is positive.

Total In Stock: 32,997 parts

Regional Inventory: 8,997

    Total$0.55Price for 1

    8,997 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      8997
      Country Of origin:
      Taiwan
         
      • Price: $0.5467
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 8,997 parts
      • Price: $0.5467
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2338+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 24,000 parts
      • Price: $0.4849